
Dual-channel, 3-A half-bridge gate driver IC designed for high-voltage applications. Features 120-V breakdown voltage, 8-V undervoltage lockout (UVLO), and negative voltage handling. Offers a 7-ns fall time and 50-ns propagation delay, with a maximum output current of 3 A. Operates from a 12-V supply voltage and supports a wide temperature range of -40°C to 140°C. Packaged in a 10-WSON surface-mount format, measuring 4.1 mm x 4.1 mm x 0.75 mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC27201ADPRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fall Time | 7ns |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.3W |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3A |
| Turn-On Delay Time | 7ns |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27201ADPRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
