This high-frequency half-bridge gate driver controls N-channel MOSFETs in half-bridge, full-bridge, two-switch forward, and active-clamp forward converters. It integrates a 120-V bootstrap diode and provides independently controlled high-side and low-side outputs. The device operates from an 8-V to 17-V input supply, delivers 3-A peak output current, and uses TTL-compatible input thresholds. Undervoltage lockout is provided on both the high-side and low-side drivers, and the specified operating temperature range extends from -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC27201DD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bootstrap supply voltage (max) | 120V |
| Power switch | MOSFET |
| Input supply voltage (min) | 8V |
| Input supply voltage (max) | 17V |
| Peak output current | 3A |
| Operating temperature range | -40 to 150°C |
| Undervoltage lockout (typ) | 8V |
| Rating | Catalog |
| Propagation delay time | 0.02µs |
| Rise time | 8ns |
| Fall time | 7ns |
| Iq | 0.001mA |
| Input threshold | TTL |
| Channel input logic | TTL |
| Switch node voltage | -18V |
| Features | Integrated bootstrap diode, Negative Voltage Handling on Input |
| Driver configuration | Noninverting |
Download the complete datasheet for Texas Instruments UCC27201DD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.