
High-performance half-bridge driver IC with 3A output current capability. Features 2 drivers and 2 outputs, operating from an 8V to 17V supply range with a typical 12V operating voltage. Delivers a 1MHz switching frequency, 20ns propagation delay, and fast 1ns turn-on/off delay times. Packaged in a VSON surface-mount package, this RoHS-compliant component offers a 7ns fall time and operates between -40°C and 140°C.
Sign in to ask questions about the Texas Instruments UCC27201DRMRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC27201DRMRG4 technical specifications.
| Package/Case | VSON |
| Fall Time | 7ns |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3mA |
| Max Power Dissipation | 3.3W |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3W |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC27201 |
| Supply Current | 5.5mA |
| Turn-Off Delay Time | 1ns |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27201DRMRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
