
Dual high-side and low-side gate driver IC for DC/DC controllers. Features 3A output current capability with a 1MHz switching frequency. Operates from 8V to 17V supply voltage, with a typical 12V operating supply. Offers fast switching performance with 1ns turn-on/off delay and 7ns fall time. Packaged in VSON for surface mounting, with a maximum power dissipation of 3.3W.
Sign in to ask questions about the Texas Instruments UCC27201DRMTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC27201DRMTG4 technical specifications.
| Package/Case | VSON |
| Fall Time | 7ns |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3mA |
| Max Power Dissipation | 3.3W |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3W |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5.5mA |
| Turn-Off Delay Time | 1ns |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27201DRMTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
