
Dual-channel, 4A half-bridge gate driver IC designed for power management applications. Features 120V maximum supply voltage, 8V undervoltage lockout (UVLO), and CMOS inputs. Offers a 46ns propagation delay and 400ns fall time, supporting surface mount installation in an 8-pin SOIC package. Operates across a -40°C to 140°C temperature range with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC27210D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Fall Time | 400ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Current | 4.3mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 4A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 46ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UCC27210 |
| Supply Current | 4A |
| Turn-On Delay Time | 46ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27210D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
