This half-bridge gate driver is designed for MOSFET power stages and supports up to 120 V bootstrap supply voltage. It operates from an 8 V to 17 V input supply and provides 4.5 A peak output current. The device uses TTL-compatible dual noninverting inputs, integrates a bootstrap diode, and supports negative voltage handling on the input. Typical undervoltage lockout is 8 V, typical propagation delay is 0.02 µs, and typical rise and fall times are 7.2 ns and 5.5 ns. It is rated for operation from -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC27211DD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bootstrap supply voltage (max) | 120V |
| Power switch | MOSFET |
| Input supply voltage (min) | 8V |
| Input supply voltage (max) | 17V |
| Peak output current | 4.5A |
| Operating temperature range | -40 to 150°C |
| Undervoltage lockout (typ) | 8V |
| Propagation delay time | 0.02µs |
| Rise time | 7.2ns |
| Fall time | 5.5ns |
| Iq | 0.001mA |
| Input threshold | TTL |
| Channel input logic | TTL |
| Switch node voltage | -20V |
| Features | Integrated bootstrap diode, Negative Voltage Handling on Input |
| Driver configuration | Dual, Noninverting, TTL compatible |
Download the complete datasheet for Texas Instruments UCC27211DD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.