
High-performance half-bridge gate driver IC featuring 4A peak output current and 120V maximum supply voltage. This surface-mount component offers dual channels with 40ns propagation delay and 400ns fall time, supporting TTL inputs. Operating from an 8V to 17V supply range with 12V typical, it includes 8V UVLO protection. Packaged in a 10-WSON with dimensions of 4.1mm x 4.1mm x 0.75mm, it operates from -40°C to 140°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC27211DPRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fall Time | 400ns |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Current | 4.3mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 4A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4A |
| Turn-On Delay Time | 40ns |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27211DPRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
