The UCC27282 is a robust N-channel MOSFET driver with a maximum switch node (HS) voltage rating of 100 V. It allows for two N-channel MOSFETs to be controlled in half-bridge or synchronous buck configuration based topologies. It features 3.5-A peak sink and 2.5-A peak source currents along with low pull-up and pull-down resistance, enabling the drive of large power MOSFETs with minimum switching losses. The device includes integrated features like a bootstrap diode, input interlock for cross-conduction protection, and 5-V under-voltage lockout (UVLO). The input pins and HS pin can tolerate significant negative voltages, enhancing system robustness in high-noise applications.
Sign in to ask questions about the Texas Instruments UCC27282D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC27282D technical specifications.
| Peak Sink Current | 3.5A |
| Peak Source Current | 2.5A |
| Maximum Bootstrap Voltage | 120V |
| Maximum Switch Node (HS) Voltage | 100V |
| VDD Supply Voltage Range | 5.5 to 16V |
| Typical Propagation Delay | 16ns |
| Rise Time (1.8-nF load) | 12ns |
| Fall Time (1.8-nF load) | 10ns |
| Delay Matching (Typical) | 1ns |
| Typical UVLO Threshold | 5V |
| Operating Temperature Range | -40 to 125°C |
| Number of Pins | 8 |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments UCC27282D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.