
Single-channel, high-speed, low-side MOSFET driver with enable functionality. Features a maximum output current of 9A and a fall time of 30ns. Operates within a supply voltage range of 4V to 15V, with a maximum supply current of 650µA. This surface-mount component is housed in an 8-SOIC package and offers a propagation delay of 70ns. Rated for operation from -40°C to 105°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments UCC27321DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC27321DRG4 technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 650mW |
| Max Supply Current | 650uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 9A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 650uA |
| Turn-On Delay Time | 70ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27321DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
