
Single-channel gate driver IC featuring split outputs and an enable function. Delivers 9A maximum output current with a 4V to 15V supply voltage range. Operates across a -40°C to 105°C temperature range. Offers a 70ns propagation delay and 30ns fall time. Packaged in an 8-pin PDIP for through-hole mounting.
Texas Instruments UCC27322P technical specifications.
| Package/Case | PDIP |
| Fall Time | 30ns |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 350mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 9A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Thickness | 3.9mm |
| Turn-On Delay Time | 70ns |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27322P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
