
Single-channel gate driver IC featuring split outputs and an enable function. Delivers 9A maximum output current with a 70ns propagation delay and 30ns fall time. Operates within a 4V to 15V supply voltage range and supports a temperature range of -40°C to 105°C. Packaged in an 8-pin PDIP for through-hole mounting, this RoHS compliant component is designed for efficient power management applications.
Sign in to ask questions about the Texas Instruments UCC27322PE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC27322PE4 technical specifications.
| Package/Case | PDIP |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 350mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 9A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Turn-On Delay Time | 70ns |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27322PE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
