
Dual high-speed MOSFET gate driver IC with 4A output current, 35ns propagation delay, and 40ns fall time. Features 2 channels, 4.5A max output current, and operates from a 4.5V to 15V supply voltage. Surface mountable in an HTSSOP EP package, this lead-free and RoHS compliant component offers a max power dissipation of 2.12W and a max operating temperature of 125°C.
Texas Instruments UCC27323DGNG4 technical specifications.
| Package/Case | HTSSOP EP |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 2.12W |
| Max Supply Current | 450uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.12W |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 450uA |
| Turn-On Delay Time | 35ns |
| Weight | 0.000861oz |
| RoHS | Compliant |
No datasheet is available for this part.
