
Dual-channel low-side gate driver, featuring 4A output current and 4.5A maximum output current. This integrated circuit operates with a supply voltage range of 4.5V to 15V, with a typical operating voltage of 12V. It offers a 35ns propagation delay and a 40ns fall time, supporting surface mount installation in an HTSSOP EP package. The device operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC27323DGNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP EP |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 2.12W |
| Max Supply Current | 450uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.12W |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 450uA |
| Turn-On Delay Time | 35ns |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27323DGNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
