
Dual-channel low-side gate driver IC, featuring 4A output current and 4A peak output. Operates with a supply voltage range of 4V to 15V, with a typical 12V operating supply voltage. Offers 35ns propagation delay and 40ns fall time. Packaged in an 8-SOIC surface-mount case, measuring 4.9mm in length, 3.91mm in width, and 1.58mm in height. Rated for operation from -40°C to 125°C, with a maximum power dissipation of 1.14W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC27324D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Fall Time | 40ns |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 1.14W |
| Max Supply Current | 750uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 4A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.14W |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 750uA |
| Turn-On Delay Time | 35ns |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27324D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
