
Dual-channel, non-inverting gate driver IC with independent control, delivering 4A output current per channel. Features a 4.5A maximum output current and 35ns propagation delay. Operates with a supply voltage range of 4.5V to 15V and a maximum supply current of 750uA. Packaged in an 8-SOIC surface mount case, this lead-free and RoHS compliant component offers a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments UCC27324DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC27324DG4 technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 1.14W |
| Max Supply Current | 750uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.14W |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 750uA |
| Turn-On Delay Time | 35ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27324DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
