
Dual-channel low-side gate driver with independent control, delivering 4A peak output current per channel. Features a 35ns propagation delay and 40ns fall time, operating from a 4.5V to 15V supply range. Packaged in an 8-SOIC surface-mount case, this RoHS compliant component is rated for -40°C to 125°C.
Sign in to ask questions about the Texas Instruments UCC27324DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC27324DR technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 40ns |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.14W |
| Max Supply Current | 750uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.14W |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 750uA |
| Thickness | 1.58mm |
| Turn-On Delay Time | 35ns |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27324DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
