
The UCC27324DRG4 is a dual gate driver IC from Texas Instruments, designed for high-current applications. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device features a maximum output current of 4A and a maximum power dissipation of 1.14W. It is available in a SOIC-8 package, mounted via surface mount technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC27324DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Fall Time | 23ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 1.14W |
| Max Supply Current | 750uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.14W |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 750uA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27324DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
