
Dual-channel low-side gate driver featuring 4A peak output current and 4.5A maximum output current. This integrated circuit offers a 35ns propagation delay and 40ns fall time, operating from a 4.5V to 15V supply voltage. Designed for through-hole mounting in an 8-pin PDIP package, it supports a wide operating temperature range of -40°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC27324P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC27324P technical specifications.
| Package/Case | PDIP |
| Fall Time | 40ns |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 780mW |
| Max Supply Current | 750uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 4A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 780mW |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 750uA |
| Turn-On Delay Time | 35ns |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27324P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
