
Dual high-side MOSFET driver IC with 4A output current, featuring 35ns propagation delay and 40ns fall time. Operates from a 4.5V to 15V supply voltage with a maximum supply current of 600uA. This surface mount component is housed in an HTSSOP EP package, rated for operation between -40°C and 125°C, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments UCC27325DGNG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC27325DGNG4 technical specifications.
| Package/Case | HTSSOP EP |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 2.12W |
| Max Supply Current | 600uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.12W |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Turn-On Delay Time | 35ns |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27325DGNG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
