
The UCC27325DGNRG4 is a dual 4A gate driver IC from Texas Instruments, packaged in an HTSSOP EP package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device features a propagation delay of 35ns and a power dissipation of 2.12W. It is suitable for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments UCC27325DGNRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC27325DGNRG4 technical specifications.
| Package/Case | HTSSOP EP |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 2.12W |
| Max Supply Current | 600uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.12W |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Turn-On Delay Time | 35ns |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27325DGNRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
