
Dual 4A MOSFET driver featuring two independent channels for efficient power switching. Delivers a 4A output current with a propagation delay of 150ns and a fall time of 40ns. Operates across a wide temperature range of -40°C to 105°C with a supply voltage range of 4V to 15V. Surface mountable in an 8-SOIC package, this RoHS compliant component offers a maximum power dissipation of 650mW.
Texas Instruments UCC27423DG4 technical specifications.
| Package/Case | SOIC |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 650mW |
| Max Supply Current | 1.35mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.35mA |
| Turn-On Delay Time | 150ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27423DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
