Dual-channel MOSFET driver with 4A output current capability. Features a 150ns propagation delay and 40ns fall time, operating from a 4V to 15V supply voltage. This surface mount component offers 2 drivers and 2 outputs, with a maximum power dissipation of 3W. Designed for a wide operating temperature range of -40°C to 105°C, it is RoHS compliant and supplied in an HTSSOP EP package.
Sign in to ask questions about the Texas Instruments UCC27423DGNG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC27423DGNG4 technical specifications.
| Package/Case | HTSSOP EP |
| Fall Time | 40ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 3W |
| Max Supply Current | 1.35mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 3W |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC27423 |
| Supply Current | 1.35mA |
| Turn-On Delay Time | 150ns |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27423DGNG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.