
Dual 4-A MOSFET driver featuring two independent channels, each capable of delivering 4A peak output current. Operating from a 4V to 15V supply range, this integrated circuit offers a 150ns propagation delay and 40ns fall time. Designed for surface mount applications, it is housed in an 8-MSOP-PowerPAD package with a maximum power dissipation of 3W. The device operates across a temperature range of -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments UCC27423DGNRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC27423DGNRG4 technical specifications.
| Package/Case | HTSSOP EP |
| Fall Time | 40ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 3W |
| Max Supply Current | 1.35mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC27423 |
| Supply Current | 1.35mA |
| Turn-On Delay Time | 150ns |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27423DGNRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
