
Dual-channel gate driver IC featuring 4A peak output current per channel, supporting independent operation. Offers 5V undervoltage lockout (UVLO) and inverting input capabilities. Designed for surface mount applications with a 150ns propagation delay and 40ns fall time. Operates across a wide temperature range of -40°C to 105°C, with a maximum supply voltage of 15V. Packaged in an 8-SOIC for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC27423DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 650mW |
| Max Supply Current | 1.35mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.35mA |
| Turn-On Delay Time | 150ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27423DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
