
Dual-channel, low-side gate driver IC for power management applications. Features 4A maximum output current and 150ns propagation delay. Operates from a 4V to 15V supply voltage with a maximum supply current of 1.35mA. Packaged in an 8-pin SOIC for surface mounting, this RoHS compliant component offers a fall time of 40ns and a maximum operating temperature of 105°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 650mW |
| Max Supply Current | 1.35mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.35mA |
| Turn-On Delay Time | 150ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
