
Dual-channel gate driver IC featuring 4A peak output current per channel, suitable for high-side and low-side driving. Operates with supply voltages from 4V to 15V, offering 150ns propagation delay and 40ns fall time. Includes an enable function and 5V input handling. Packaged in an 8-pin HTSSOP EP for surface mounting, with a maximum power dissipation of 3W and an operating temperature range of -40°C to 105°C. RoHS compliant and lead-free.
Texas Instruments UCC27424DGN technical specifications.
| Package/Case | HTSSOP EP |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 3W |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 3W |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| Turn-On Delay Time | 150ns |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27424DGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
