
Dual-channel gate driver IC featuring 4A peak output current per channel, designed for efficient power management. Offers 150ns propagation delay and 40ns fall time, with a wide operating temperature range of -40°C to 105°C. Supports 4V to 15V supply voltage and includes an enable function for flexible control. Surface mountable in an HTSSOP EP package, this RoHS compliant component is ideal for demanding applications.
Sign in to ask questions about the Texas Instruments UCC27424DGNRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC27424DGNRG4 technical specifications.
| Package/Case | HTSSOP EP |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 3W |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| Turn-On Delay Time | 150ns |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27424DGNRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
