
Dual high-speed MOSFET gate driver IC with 4A output current capability. Features 150ns propagation delay and 40ns fall time, operating across a 4V to 15V supply voltage range. This through-hole mounted component is housed in a PDIP package, offering 2 channels and 2 drivers. RoHS compliant and lead-free, it operates from -40°C to 105°C with a maximum power dissipation of 350mW.
Sign in to ask questions about the Texas Instruments UCC27424PE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC27424PE4 technical specifications.
| Package/Case | PDIP |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 350mW |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| Turn-On Delay Time | 150ns |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27424PE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
