
Dual-channel gate driver IC featuring 4A peak output current per channel, ideal for power management applications. Operates with a supply voltage range of 4V to 15V and includes a 5V undervoltage lockout (UVLO) for reliable operation. Offers independent enable control and selectable inverting/non-inverting input configurations. Delivers a propagation delay of 150ns and a fall time of 40ns, packaged in an 8-pin HVSSOP for surface mounting. This RoHS compliant component supports a wide operating temperature range from -40°C to 105°C.
Sign in to ask questions about the Texas Instruments UCC27425DGNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC27425DGNR technical specifications.
| Package/Case | HTSSOP EP |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 3W |
| Max Supply Current | 1.6mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.6mA |
| Turn-On Delay Time | 150ns |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27425DGNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
