Dual-channel MOSFET driver with 4A output current, featuring buffer or inverting logic. Operates from a 4V to 15V supply voltage with a maximum supply current of 1.6mA. This surface mount component offers a propagation delay of 150ns and a fall time of 40ns. Packaged in a green, lead-containing HTSSOP EP with a power pad, it supports a maximum operating temperature of 105°C.
Sign in to ask questions about the Texas Instruments UCC27425DGNRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC27425DGNRG4 technical specifications.
| Package/Case | HTSSOP EP |
| Fall Time | 40ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 3W |
| Max Supply Current | 1.6mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC27425 |
| Supply Current | 1.6mA |
| Turn-On Delay Time | 150ns |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27425DGNRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.