
Single-channel gate driver IC, 8A peak output current, 4.5V to 18V operating supply voltage. Features split outputs, 5V UVLO, and 13ns propagation delay. SOT-23 package, surface mount, operating temperature range of -40°C to 140°C. RoHS compliant, lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC27511DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Channel Type | Single |
| Fall Time | 11ns |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 12V |
| Output Current | 8A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 30ns |
| Weight | 0.00127oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27511DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
