
Single-channel, low-side gate driver with 8A peak output current, supporting both inverting and non-inverting configurations. Features a 6-pin WSON EP package with a 3mm x 3mm x 0.75mm footprint, suitable for surface mounting. Operates from a 4.5V to 18V supply range, with typical operation at 12V, and offers CMOS/TTL input logic compatibility. Delivers maximum rise and fall times of 22ns and 11ns respectively, with an operating temperature range of -40°C to 140°C.
Sign in to ask questions about the Texas Instruments UCC27512DRSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC27512DRSR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | WSON EP |
| Package Description | Very Very Thin Small Outline No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.75 |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Driver Type | Low Side |
| Driver Configuration | Inverting|Non-Inverting |
| Peak Output Current | 8(Typ)A |
| Number of Drivers | 1 |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 12V |
| Max Operating Supply Voltage | 18V |
| Input Logic Compatibility | CMOS|TTL |
| Maximum Rise Time | 22ns |
| Maximum Fall Time | 11ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments UCC27512DRSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.