
Single-channel, low-side gate driver with 8A peak output current, supporting both inverting and non-inverting configurations. Features a 6-pin WSON EP package (3.15mm x 3.15mm x 0.75mm) for surface mounting. Operates with supply voltages from 4.5V to 18V, with a typical of 12V, and is compatible with CMOS and TTL input logic. Offers maximum rise and fall times of 22ns and 11ns respectively, with an operating temperature range of -40°C to 140°C.
Texas Instruments UCC27512DRST technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | WSON EP |
| Package Description | Very Very Thin Small Outline No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.15(Max) |
| Package Width (mm) | 3.15(Max) |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Driver Type | Low Side |
| Driver Configuration | Inverting|Non-Inverting |
| Peak Output Current | 8(Typ)A |
| Number of Drivers | 1 |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 12V |
| Max Operating Supply Voltage | 18V |
| Input Logic Compatibility | CMOS|TTL |
| Maximum Rise Time | 22ns |
| Maximum Fall Time | 11ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.