
1-channel low-side gate driver with 4A peak output current, supporting inverting and non-inverting configurations. Features a 6-pin WSON EP package (3.15mm x 3.15mm x 0.75mm) for surface mounting. Operates from 4.5V to 18V with typical 12V supply, compatible with CMOS and TTL logic. Offers maximum rise and fall times of 22ns and 11ns respectively, with a wide operating temperature range of -40°C to 140°C.
Sign in to ask questions about the Texas Instruments UCC27516DRSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC27516DRSR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | WSON EP |
| Package Description | Very Very Thin Small Outline No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.15(Max) |
| Package Width (mm) | 3.15(Max) |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Driver Type | Low Side |
| Driver Configuration | Inverting|Non-Inverting |
| Peak Output Current | 4(Typ)A |
| Number of Drivers | 1 |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 12V |
| Max Operating Supply Voltage | 18V |
| Input Logic Compatibility | CMOS|TTL |
| Maximum Rise Time | 22ns |
| Maximum Fall Time | 11ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| High and Low Sides Dependency | Synchronous |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments UCC27516DRSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.