
The UCC27517ADBVT is a single-channel gate driver from Texas Instruments, packaged in a SOT-23-5 surface mount package. It operates over a temperature range of -40°C to 140°C and is RoHS compliant. The device can supply up to 4A of current and is capable of withstanding a maximum supply voltage of 18V, with a minimum supply voltage of 4.5V. The gate driver has a fall time of 7ns.
Texas Instruments UCC27517ADBVT technical specifications.
| Package/Case | SOT-23-5 |
| Channel Type | Single |
| Fall Time | 7ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 130mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27517ADBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
