
The UCC27524ADGN is a dual gate driver IC with independent channels, each capable of sourcing 5A of current. It operates over a temperature range of -40°C to 140°C and can handle supply voltages between 4.5V and 18V. The device features a fast fall time of 7ns and is packaged in a 28-pin HTSSOP package. The UCC27524ADGN is compliant with RoHS regulations and is suitable for use in a variety of power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC27524ADGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HVSSOP |
| Channel Type | Independent |
| Fall Time | 7ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 5A |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 110uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27524ADGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
