
Dual-channel gate driver IC featuring 5A peak output current per channel, 23ns propagation delay, and 10ns fall time. Operates from a 4.5V to 18V supply range with 5V UVLO protection. Includes independent channel control and an enable function. Packaged in an 8-pin HVSSOP, this surface-mount component offers a wide operating temperature range of -40°C to 140°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC27524DGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Channel Type | Independent |
| Fall Time | 10ns |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 5A |
| Operating Supply Voltage | 12V |
| Output Current | 5A |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Propagation Delay | 23ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 23ns |
| Weight | 0.000861oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27524DGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
