
Dual-channel gate driver IC featuring 5A max output current per channel, ideal for high-power applications. Operates from a 4.5V to 18V supply voltage with a typical 12V operating voltage. Offers a 5V UVLO for reliable power management and an enable function for control. Achieves 1ns delay matching between channels with a 23ns propagation delay and 10ns fall time. Packaged in an 8-pin HTSSOP EP for surface mounting, this lead-free component is RoHS compliant and operates across a -40°C to 140°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC27524DGNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP EP |
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 23ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27524DGNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
