
Dual-channel gate driver IC, featuring independent channels with 5A maximum output current per channel. Offers a 12V operating supply voltage, with a range of 4.5V to 18V, and includes 5V UVLO protection. Delivers a 23ns propagation delay and 10ns fall time, with 1ns delay matching between channels. Packaged in an 8-SOIC surface mount package, this RoHS compliant component operates from -40°C to 140°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC27524DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 23ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5A |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27524DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
