
Dual-channel gate driver IC featuring independent channels, each capable of 5A output current. Operates with a supply voltage range of 4.5V to 18V, with a typical operating voltage of 12V. Includes 5V UVLO and an enable function. Offers a 1ns delay matching between channels, with a propagation delay of 23ns and a fall time of 10ns. Packaged in an 8-SON surface mount package, suitable for operation from -40°C to 140°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC27524DSDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SON |
| Channel Type | Independent |
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 23ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27524DSDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
