
Dual-channel gate driver IC featuring 5A peak output current per channel, ideal for power management applications. Operates from a 4.5V to 18V supply range with a 5V UVLO threshold. Offers a 23ns propagation delay and 10ns fall time, with 1ns delay matching between channels. Packaged in an 8-SON surface mount configuration, this component supports a wide operating temperature range of -40°C to 140°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC27524DSDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SON |
| Fall Time | 10ns |
| Height | 0.72mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 110uA |
| Operating Supply Voltage | 12V |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 23ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 23ns |
| Weight | 0.000384oz |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27524DSDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
