
5-A/5-A dual-channel gate driver with 5-V UVLO, enable, dual CMOS inputs 8-SON -40 to 140
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC27527DSDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SON |
| Fall Time | 6ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC27527 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27527DSDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
