
The UCC27528DR is a dual gate driver IC from Texas Instruments, designed for high-current applications. It operates within a temperature range of -40°C to 140°C and can supply up to 5A of current. The device is packaged in a SOIC-8 package and is available in tape and reel packaging. The UCC27528DR is RoHS compliant and suitable for surface mount applications.
Texas Instruments UCC27528DR technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 6ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27528DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
