
The UCC27712DR is a half bridge based MOSFET driver from Texas Instruments, operating within a temperature range of -40 to 125 degrees Celsius. It features a nominal supply voltage of 15V, with a maximum supply current of 0.42mA. The device is available in an 8-pin R-PDSO-G8 package, measuring 3.895mm in width and 4.9mm in length. It is designed for automotive applications, meeting the required standards for reliability and performance.
Sign in to ask questions about the Texas Instruments UCC27712DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC27712DR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.42 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Output Polarity | TRUE |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC27712DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.