
Automotive-grade half-bridge gate driver IC, featuring a 4-A peak output current and 600-V isolation. This 14-terminal device operates from a 10-V to 18-V supply range, with a nominal supply voltage of 15 V and a maximum supply current of 1.05 A. Designed for MOSFET driving, it offers true output polarity and is housed in a 14-lead SOIC package (R-PDSO-G14) with dimensions of 3.9 mm width and 8.65 mm length. Operating temperature range spans from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments UCC27714DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC27714DR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.05 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 18 |
| Output Polarity | TRUE |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC27714DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.