
The UCC2800DG4 is a DC/DC controller in a SOIC-8 package, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 10V. The device features a single output with a maximum current of 1A and a maximum output voltage of 5.075V. It has a power dissipation of 650mW and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments UCC2800DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2800DG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 44ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.075V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UCC2800 |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2800DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
