
The UCC2801N is a DC/DC controller suitable for boost and flyback topologies. It operates within a supply voltage range of 0V to 12V and can handle an output current of up to 1A. The device is packaged in a PDIP and is rated for operation between -40°C and 85°C. The UCC2801N is compliant with RoHS regulations and is available in quantities of 50 per rail or tube packaging.
Texas Instruments UCC2801N technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 50% |
| Fall Time | 44ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 0V |
| Mount | Through Hole |
| Nominal Supply Current | 500uA |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2801N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
