
1MHz, 1A current mode PWM DC/DC controller featuring 100% maximum duty cycle and 12V maximum supply voltage. This surface mount SOIC package operates from -40°C to 85°C, with a 12.5V/8.3V UVLO. Suitable for Boost and Flyback topologies, it offers a 44ns fall time and 650mW power dissipation.
Texas Instruments UCC2802DG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 44ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.075V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UCC2802 |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2802DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
