The UCC2802PWG4 is a TSSOP packaged DC/DC controller with a maximum output current of 1A and a maximum operating temperature of 85°C. It is RoHS compliant and available in a package quantity of 150. The device is suitable for use in boost and flyback topologies and has a maximum frequency of 1MHz. The UCC2802PWG4 is a surface mount device with a duty cycle of 100% and a fall time of 44ns. It is not radiation hardened and contains lead.
Sign in to ask questions about the Texas Instruments UCC2802PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2802PWG4 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Fall Time | 44ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC2802 |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2802PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.