
The UCC2804DTR/81260G4 is a single output DC/DC controller from Texas Instruments, designed for boost and flyback topologies. It operates at a maximum output current of 1A and output voltage of 5.075V. The device is packaged in a SOIC-8 package and is RoHS compliant. It has a maximum operating temperature range of -40°C to 85°C and an operating supply current of 500uA. The UCC2804DTR/81260G4 is suitable for surface mount applications and is available on tape and reel.
Sign in to ask questions about the Texas Instruments UCC2804DTR/81260G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2804DTR/81260G4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 49% |
| Fall Time | 44ns |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 500uA |
| Output Current | 1A |
| Output Voltage | 5.075V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2804DTR/81260G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
